
1772133 | |
|---|---|
DigiKey Part Number | 277-4350-ND |
Manufacturer | |
Manufacturer Product Number | 1772133 |
Description | CONN HOOD SIDE ENTRY SZB48 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 B48 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 5.177" L x 3.504" W x 3.780" H (131.50mm x 89.00mm x 96.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B48 | Operating Temperature -40°C ~ 125°C |
















