
1772036 | |
|---|---|
DigiKey Part Number | 277-4632-ND |
Manufacturer | |
Manufacturer Product Number | 1772036 |
Description | CONN BASE SIDE ENTRY SZB24 PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 B24 |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG21 |
Series | Size / Dimension 5.669" L x 2.244" W x 2.638" H (144.00mm x 57.00mm x 67.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Features Cover |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B24 | Operating Temperature -40°C ~ 125°C |
















