1771723 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 501
Unit Price: 28,87000 €
Datasheet
Female Insert 24 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771723

DigiKey Part Number
277-4125-ND
Manufacturer
Manufacturer Product Number
1771723
Description
INSERT FEMALE 24POS SCREW
Customer Reference
Detailed Description
Female Insert 24 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
15A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
24
Material Flammability Rating
UL94 V-0
Size
B24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1648306Phoenix Contact501277-4327-ND28,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes