
1771668 | |
|---|---|
DigiKey Part Number | 1771668-ND |
Manufacturer | |
Manufacturer Product Number | 1771668 |
Description | CONN BASE SIDE ENTRY SZB16 PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 B16 |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Phoenix Contact | Thread Size PG21 |
Series | Size / Dimension 4.606" L x 2.244" W x 2.638" H (117.00mm x 57.00mm x 67.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Features Cover |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 125°C |

















