1771590 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 25,86000 €
Datasheet
Base - Panel Mount Connector Bottom Entry B16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771590

DigiKey Part Number
277-4145-ND
Manufacturer
Manufacturer Product Number
1771590
Description
CONN BASE BOTTOM ENTRY SZB16
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B16
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
Phoenix Contact
Lock Location
Locking Clip (1) on Base Bottom
Series
Size / Dimension
4.488" L x 1.693" W x 1.063" H (114.00mm x 43.00mm x 27.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Obsolete
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1411324Phoenix Contact0277-17039-ND25,86000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes