
1771587 | |
|---|---|
DigiKey Part Number | 277-4156-ND |
Manufacturer | |
Manufacturer Product Number | 1771587 |
Description | CONN BASE BOTTOM ENTRY SZB16 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Size / Dimension 4.488" L x 1.693" W x 1.063" H (114.00mm x 43.00mm x 27.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1411327 | Phoenix Contact | 30 | 277-13020-ND | 24,44000 € | Direct |
















