1771529 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1.006
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 10
Unit Price: 3,48000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3,11480 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 160
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 115
Unit Price: 1,63000 €
Datasheet
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
1771529
1771529

1771529

DigiKey Part Number
277-6632-ND
Manufacturer
Manufacturer Product Number
1771529
Description
TERM BLK 2POS TOP ENTRY 5MM PCB
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1771529 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
12-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Obsolete
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Vertical with Board
Screw Thread
M3
Current
16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1987724Phoenix Contact1.006277-9146-ND0,46000 €MFR Recommended
1700244Phoenix Contact101700244-ND3,48000 €Parametric Equivalent
1809539Phoenix Contact01809539-ND3,11480 €Parametric Equivalent
691252700002Würth Elektronik160732-691252700002-ND1,85000 €Parametric Equivalent
691253700002Würth Elektronik115732-691253700002-ND1,63000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes