
1771121 | |
|---|---|
DigiKey Part Number | 277-4170-ND |
Manufacturer | |
Manufacturer Product Number | 1771121 |
Description | CONN HOOD TOP ENTRY SZB6 PG13.5 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG13.5 | |
Size / Dimension | 2.362" L x 1.693" W x 1.575" H (60.00mm x 43.00mm x 40.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |















