Image for 1771040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771040

DigiKey Part Number
1771040-ND
Manufacturer
Manufacturer Product Number
1771040
Description
INSERT MALE 6POS CRIMP
Customer Reference
Detailed Description
Male Insert without Contacts 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
6
Size
B6
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
15A
Contact Type
CK 2.5-ED
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.