1769100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 3,14000 €
Datasheet
Image for 1769100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1769100

DigiKey Part Number
1769100-ND
Manufacturer
Manufacturer Product Number
1769100
Description
TERM BLOCK PLUG 3POS 5.08MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
3
Manufacturer
Phoenix Contact
Number of Levels
1
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Plug Wire Entry
180°
Part Status
Obsolete
Termination Style
Screw - Rising Cage Clamp
Type
Plug, Female Sockets
Mounting Type
Free Hanging (In-Line)
Number of Positions
3
Features
Mating Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1847369Phoenix Contact0277-14201-ND3,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes