
1764099 | |
|---|---|
DigiKey Part Number | 1764099-ND |
Manufacturer | |
Manufacturer Product Number | 1764099 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-30 AWG |
Number of Positions 10 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Positions Per Level 10 | Color Gray |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Features Retention Latches (Wire Side) |
Plug Wire Entry 90° | Insulation Height 1.025" (26.03mm) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,66920 € | 433,46 € |
| Unit Price without VAT: | 8,66920 € |
|---|---|
| Unit Price with VAT: | 10,31635 € |

