
1764060 | |
|---|---|
DigiKey Part Number | 1764060-ND |
Manufacturer | |
Manufacturer Product Number | 1764060 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 4 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 4 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Gray |
Pitch 0.200" (5.08mm) | Contact Mating Finish Tin |
Plug Wire Entry 90° | Features Retention Latches (Wire Side) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,54900 € | 177,45 € |
| Unit Price without VAT: | 3,54900 € |
|---|---|
| Unit Price with VAT: | 4,22331 € |
















