
1763818 | |
|---|---|
DigiKey Part Number | 1763818-ND |
Manufacturer | |
Manufacturer Product Number | 1763818 |
Description | TERM BLOCK PLUG 6POS 10.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 41A |
Packaging Bulk | Voltage - IEC 1 kV |
Part Status Active | Wire Gauge or Range - mm² 0.75-10mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 6 | Features Mating Flange |
Positions Per Level 6 | Screw Size M4 |
Number of Levels 1 | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Pitch 0.400" (10.16mm) | Wire Strip Length 12mm |
Plug Wire Entry 180° | Insulation Height 1.085" (27.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,48980 € | 1.074,49 € |
| Unit Price without VAT: | 21,48980 € |
|---|---|
| Unit Price with VAT: | 25,57286 € |









