
1763494 | |
|---|---|
DigiKey Part Number | 1763494-ND |
Manufacturer | |
Manufacturer Product Number | 1763494 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Pressure Clip | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 1.083" (27.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,93820 € | 246,91 € |
| Unit Price without VAT: | 4,93820 € |
|---|---|
| Unit Price with VAT: | 5,87646 € |

