



1762741 | |
|---|---|
DigiKey Part Number | 1762741-ND |
Manufacturer | |
Manufacturer Product Number | 1762741 |
Description | TERM BLOCK HDR 2POS 15MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.591" (15.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1762741 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 125A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 115 A |
Part Status Active | Voltage - UL 600 V |
Type Header, Blade Pins, Shrouded (4 Side) | Color Green |
Number of Positions 2 | Contact Mating Finish Silver |
Positions Per Level 2 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.591" (15.00mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.181" (4.60mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |







