3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1758713

DigiKey Part Number
1758713-ND
Manufacturer
Manufacturer Product Number
1758713
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
24 A
Manufacturer
Phoenix Contact
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Mid Wire Entry Level
Number of Levels
1
Color
Black
Positions Per Level
3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Pitch
0.197" (5.00mm)
Screw Thread
M3
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,37680 €268,84 €
Manufacturers Standard Package
Unit Price without VAT:5,37680 €
Unit Price with VAT:6,39839 €