



1758050 | |
|---|---|
DigiKey Part Number | 277-1132-ND |
Manufacturer | |
Manufacturer Product Number | 1758050 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1758050 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796642-6 | TE Connectivity AMP Connectors | 117 | A98435-ND | 2,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,22800 € | 12,28 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

































