New Product
Standard Pliers Flat Nose Smooth 9.37" (238.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1756433

DigiKey Part Number
277-1756433-ND
Manufacturer
Manufacturer Product Number
1756433
Description
COMBINATION PLIERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Smooth 9.37" (238.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
9.37" (238.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,55000 €64,55 €
Manufacturers Standard Package
Unit Price without VAT:64,55000 €
Unit Price with VAT:76,81450 €