
1755473 | |
|---|---|
DigiKey Part Number | 1755473-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1755473 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1755473 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Tape & Reel (TR) | Voltage - IEC 250 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Housing Material Liquid Crystal Polymer (LCP) |
Number of Levels 1 | Contact Tail Length 0.079" (2.00mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.362" (9.20mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,26185 € | 252,37 € |
| Unit Price without VAT: | 1,26185 € |
|---|---|
| Unit Price with VAT: | 1,50160 € |












