Similar
Similar
Similar
Similar

1754876 | |
|---|---|
DigiKey Part Number | 1754876-ND |
Manufacturer | |
Manufacturer Product Number | 1754876 |
Description | TERM BLOCK HDR 24POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1754876 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 24 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395350024 | Molex | 0 | 0395350024-ND | 4,04655 € | Similar |
| 0395350524 | Molex | 0 | 0395350524-ND | 4,75765 € | Similar |
| 0395355024 | Molex | 0 | 0395355024-ND | 3,77003 € | Similar |
| 0395355524 | Molex | 0 | 0395355524-ND | 4,60517 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,22060 € | 361,03 € |
| Unit Price without VAT: | 7,22060 € |
|---|---|
| Unit Price with VAT: | 8,59251 € |



















