
1753860 | |
|---|---|
DigiKey Part Number | 1753860-ND |
Manufacturer | |
Manufacturer Product Number | 1753860 |
Description | TERM BLOCK HDR 8POS 5MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Obsolete | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Contact Tail Length 0.114" (2.90mm) |
Number of Levels 1 | Insulation Height 0.350" (8.89mm) |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1836638 | Phoenix Contact | 0 | 1836638-ND | 3,80288 € | Similar |


