11 Position Wire to Board Terminal Block 25° (155°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1752308

DigiKey Part Number
1752308-ND
Manufacturer
Manufacturer Product Number
1752308
Description
TERM BLOCK 11POS 25DEG 5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block 25° (155°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1752308 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
25° (155°) Angle with Board
Manufacturer
Phoenix Contact
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
16-26 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
11
Color
Green
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,24000 €5,24 €
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €