
1752269 | |
|---|---|
DigiKey Part Number | 1752269-ND |
Manufacturer | |
Manufacturer Product Number | 1752269 |
Description | TERM BLOCK 7POS 25DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 25° (155°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1752269 Models |
Category | Mating Orientation 25° (155°) Angle with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 7 | Color Green |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,37420 € | 168,71 € |
| Unit Price without VAT: | 3,37420 € |
|---|---|
| Unit Price with VAT: | 4,01530 € |

