10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1751581

DigiKey Part Number
1751581-ND
Manufacturer
Manufacturer Product Number
1751581
Description
TERM BLK 10P TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1751581 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
Phoenix Contact
Mating Orientation
Vertical with Board
Series
Current
10 A
Packaging
Bulk
Voltage
300 V
Part Status
Active
Wire Gauge
16-22 AWG
Number of Levels
1
Mounting Type
Through Hole
Positions Per Level
10
Features
Interlocking (Side), Lever Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,40000 €9,40 €
107,63500 €76,35 €
Unit Price without VAT:9,40000 €
Unit Price with VAT:11,18600 €