5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1751565

DigiKey Part Number
1751565-ND
Manufacturer
Manufacturer Product Number
1751565
Description
TERM BLK 5POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1751565 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
Phoenix Contact
Mating Orientation
Vertical with Board
Series
Current
10 A
Packaging
Bulk
Voltage
300 V
Part Status
Active
Wire Gauge
16-22 AWG
Number of Levels
1
Mounting Type
Through Hole
Positions Per Level
5
Features
Interlocking (Side), Lever Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,59000 €4,59 €
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €