4 Position Terminal Block Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1751044

DigiKey Part Number
277-8661-ND
Manufacturer
Manufacturer Product Number
1751044
Description
TERM BLK 4POS GREEN
Customer Reference
Detailed Description
4 Position Terminal Block Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Mounting Type
-
Number of Positions
4
Number of Levels
-
Terminal - Width
-
Termination Style
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Green
Length
-
Height (Max)
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
8mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.