



1751031 | |
|---|---|
DigiKey Part Number | 277-8660-ND |
Manufacturer | |
Manufacturer Product Number | 1751031 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header 0.200" (5.08mm) Through Hole |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 16A |
Part Status Obsolete | Voltage - IEC 250 V |
Type Header | Current - UL 10 A |
Number of Positions 3 | Voltage - UL 300 V |
Positions Per Level 3 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |

