
1750407 | |
|---|---|
DigiKey Part Number | 1750407-ND |
Manufacturer | |
Manufacturer Product Number | 1750407 |
Description | TERM BLOCK HDR 26POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1750407 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Housing Material Liquid Crystal Polymer (LCP) |
Number of Levels 2 | Contact Tail Length 0.102" (2.60mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.524" (13.30mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,69325 € | 507,73 € |
| Unit Price without VAT: | 12,69325 € |
|---|---|
| Unit Price with VAT: | 15,10497 € |













