
1750384 | |
|---|---|
DigiKey Part Number | 1750384-ND |
Manufacturer | |
Manufacturer Product Number | 1750384 |
Description | TERM BLOCK HDR 22POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1750384 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Housing Material Liquid Crystal Polymer (LCP) |
Number of Levels 2 | Contact Tail Length 0.102" (2.60mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.524" (13.30mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,63060 € | 481,53 € |
| Unit Price without VAT: | 9,63060 € |
|---|---|
| Unit Price with VAT: | 11,46041 € |













