3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1750171

DigiKey Part Number
277-6812-ND
Manufacturer
Manufacturer Product Number
1750171
Description
TERM BLOCK PLUG 3POS 7.62MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Current - IEC
20A
Series
Voltage - IEC
500 V
Packaging
Bulk
Current - UL
10 A
Part Status
Obsolete
Voltage - UL
300 V
Type
Plug, Female Sockets
Wire Gauge or Range - AWG
14-30 AWG
Number of Positions
3
Wire Gauge or Range - mm²
0.2-4mm²
Positions Per Level
3
Color
Green
Number of Levels
1
Contact Mating Finish
Tin
Pitch
0.300" (7.62mm)
Screw Size
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.