
1747944 | |
|---|---|
DigiKey Part Number | 1747944-ND |
Manufacturer | |
Manufacturer Product Number | 1747944 |
Description | TERM BLOCK 9POS 45DEG 3.81MM PCB |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1747944 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-26 AWG |
Part Status Obsolete | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 9 | Features Interlocking (Side), Lever Actuated |
Pitch 0.150" (3.81mm) | Color Green |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1751532 | Phoenix Contact | 0 | 1751532-ND | 4,48000 € | MFR Recommended |


