4 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole
1745807
1745807

1745807

DigiKey Part Number
1745807-ND
Manufacturer
Manufacturer Product Number
1745807
Description
TERM BLOCK HDR 4POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1745807 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
16A
Voltage - IEC
1 kV
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,43000 €5,43 €
504,12120 €206,06 €
1003,92440 €392,44 €
5003,50324 €1.751,62 €
1.0003,33618 €3.336,18 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €