1745182 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 0,31540 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 0,31543 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 0,31540 €
Datasheet
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1745182

DigiKey Part Number
1745182-ND
Manufacturer
Manufacturer Product Number
1745182
Description
TERM BLOCK 2POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
45° (135°) Angle with Board
Manufacturer
Phoenix Contact
Current
5 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
16-24 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Leg Spring, Push-In Spring
Positions Per Level
2
Color
Blue
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1745195Phoenix Contact01745195-ND0,31540 €Parametric Equivalent
1804385Phoenix Contact01804385-ND0,31543 €Parametric Equivalent
1994513Phoenix Contact01994513-ND0,31540 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €