
1745179 | |
|---|---|
DigiKey Part Number | 1745179-ND |
Manufacturer | |
Manufacturer Product Number | 1745179 |
Description | TERM BLOCK HDR 2POS 10.16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 76A |
Part Status Active | Voltage - IEC 1 kV |
Type Header, Female Sockets | Color Yellow |
Number of Positions 2 | Contact Mating Finish Silver |
Positions Per Level 2 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.535" (13.60mm) |
Pitch 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,35160 € | 467,58 € |
| Unit Price without VAT: | 9,35160 € |
|---|---|
| Unit Price with VAT: | 11,12840 € |




