
1742732 | |
|---|---|
DigiKey Part Number | 1742732-ND |
Manufacturer | |
Manufacturer Product Number | 1742732 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 10A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Plug for Unshrouded Header | Voltage - UL 300 V |
Number of Positions 2 | Wire Gauge or Range - AWG 12-26 AWG |
Positions Per Level 2 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.197" (5.00mm) | Contact Mating Finish Tin |
Plug Wire Entry 90° | Features Positions Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,52984 € | 1.382,46 € |
| Unit Price without VAT: | 5,52984 € |
|---|---|
| Unit Price with VAT: | 6,58051 € |











