
1742347 | |
|---|---|
DigiKey Part Number | 1742347-ND |
Manufacturer | |
Manufacturer Product Number | 1742347 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Active | Current - UL 15 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 2 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 2 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.200" (5.08mm) | Contact Mating Finish Tin |
Plug Wire Entry 90° | Features Positions Stamped, Retention Latches (Wire Side) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,74400 € | 87,20 € |
| Unit Price without VAT: | 1,74400 € |
|---|---|
| Unit Price with VAT: | 2,07536 € |

