9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1741186

DigiKey Part Number
277-8650-ND
Manufacturer
Manufacturer Product Number
1741186
Description
TERM BLK 9POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Vertical with Board
Manufacturer
Phoenix Contact
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
16-22 AWG
Part Status
Active
Mounting Type
Through Hole
Positions Per Level
9
Wire Termination
Screwless - Spring Cage, Tension Clamp
Pitch
0.200" (5.08mm)
Features
Interlocking (Side), Lever Actuated, Positions Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,12860 €456,43 €
Manufacturers Standard Package
Unit Price without VAT:9,12860 €
Unit Price with VAT:10,86303 €