2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1739295

DigiKey Part Number
1739295-ND
Manufacturer
Manufacturer Product Number
1739295
Description
TERM BLOCK 2POS 45DEG 15MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1739295 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
2
Manufacturer
Phoenix Contact
Pitch
0.591" (15.00mm)
Series
Mating Orientation
45° (135°) Angle with Board
Packaging
Bulk
Wire Gauge
6-24 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,11260 €255,63 €
Manufacturers Standard Package
Unit Price without VAT:5,11260 €
Unit Price with VAT:6,08399 €