
1738898 | |
|---|---|
DigiKey Part Number | 277-8644-ND |
Manufacturer | |
Manufacturer Product Number | 1738898 |
Description | TERM BLOCK PLUG 22POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1738898 Models |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 22 | Color Green |
Positions Per Level 11 | Contact Mating Finish Tin |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Push-In Spring | Insulation Height 0.630" (16.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,67900 € | 1.033,95 € |
| Unit Price without VAT: | 20,67900 € |
|---|---|
| Unit Price with VAT: | 24,60801 € |












