
1737783 | |
|---|---|
DigiKey Part Number | 1737783-ND |
Manufacturer | |
Manufacturer Product Number | 1737783 |
Description | TERM BLOCK PLUG 10POS 7.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1737783 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 1 kV | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.024" (26.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,18200 € | 759,10 € |
| Unit Price without VAT: | 15,18200 € |
|---|---|
| Unit Price with VAT: | 18,06658 € |












