
1737129 | |
|---|---|
DigiKey Part Number | 1737129-ND |
Manufacturer | |
Manufacturer Product Number | 1737129 |
Description | TERM BLOCK HDR 13POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1737129 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Unshrouded | Color Black |
Number of Positions 13 | Contact Mating Finish Tin |
Positions Per Level 13 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.260" (6.60mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.110" (2.79mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,55980 € | 77,99 € |
| Unit Price without VAT: | 1,55980 € |
|---|---|
| Unit Price with VAT: | 1,85616 € |

