
1737093 | |
|---|---|
DigiKey Part Number | 1737093-ND |
Manufacturer | |
Manufacturer Product Number | 1737093 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1737093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.260" (6.60mm) | |
Insulation Height | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,03300 € | 20,33 € |
| 25 | 1,77560 € | 44,39 € |
| 50 | 1,61380 € | 80,69 € |
| 100 | 1,47870 € | 147,87 € |
| 250 | 1,33768 € | 334,42 € |
| 500 | 1,25522 € | 627,61 € |
| 1.000 | 1,18998 € | 1.189,98 € |
| 5.000 | 1,08830 € | 5.441,50 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

