
1735781 | |
|---|---|
DigiKey Part Number | 277-16606-ND |
Manufacturer | |
Manufacturer Product Number | 1735781 |
Description | TERM BLK 2P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1735781 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 7,48900 € | 74,89 € |
| 25 | 7,12680 € | 178,17 € |
| 50 | 6,57800 € | 328,90 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |





