1735639 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 4,27079 €
Datasheet
Image for 1735639 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735639

DigiKey Part Number
1735639-ND
Manufacturer
Manufacturer Product Number
1735639
Description
TERM BLOCK HDR 9POS 5MM
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
12A
Part Status
Obsolete
Voltage - IEC
250 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Contact Tail Length
0.114" (2.90mm)
Number of Levels
1
Insulation Height
0.350" (8.89mm)
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1836641Phoenix Contact01836641-ND4,27079 €Similar
Obsolete
This product is no longer manufactured. View Substitutes