
1734371 | |
|---|---|
DigiKey Part Number | 1734371-ND |
Manufacturer | |
Manufacturer Product Number | 1734371 |
Description | TERM BLOCK HDR 24POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1734371 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.791" (20.09mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,91900 € | 595,95 € |
| Unit Price without VAT: | 11,91900 € |
|---|---|
| Unit Price with VAT: | 14,18361 € |















