
1734100 | |
|---|---|
DigiKey Part Number | 1734100-ND |
Manufacturer | |
Manufacturer Product Number | 1734100 |
Description | TERM BLOCK RCPT 12POS 5MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Receptacle, Male Pins 0.197" (5.00mm) Board Mount |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Receptacle, Male Pins | Color Green |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw | Wire Strip Length 7mm |
Mounting Type Board Mount | Housing Material Polyamide (PA), Nylon |
Current - IEC 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,68200 € | 934,10 € |
| Unit Price without VAT: | 18,68200 € |
|---|---|
| Unit Price with VAT: | 22,23158 € |

