7 Position Terminal Block Receptacle, Male Pins 0.197" (5.00mm) Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734058

DigiKey Part Number
1734058-ND
Manufacturer
Manufacturer Product Number
1734058
Description
TERM BLOCK RCPT 7POS 5MM
Customer Reference
Detailed Description
7 Position Terminal Block Receptacle, Male Pins 0.197" (5.00mm) Board Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
Phoenix Contact
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Last Time Buy
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Receptacle, Male Pins
Color
Green
Number of Positions
7
Contact Mating Finish
Tin
Positions Per Level
7
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.197" (5.00mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw
Wire Strip Length
7mm
Mounting Type
Board Mount
Housing Material
Polyamide (PA), Nylon
Current - IEC
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5010,56620 €528,31 €
Manufacturers Standard Package
Unit Price without VAT:10,56620 €
Unit Price with VAT:12,57378 €