
1734003 | |
|---|---|
DigiKey Part Number | 1734003-ND |
Manufacturer | |
Manufacturer Product Number | 1734003 |
Description | TERM BLOCK RCPT 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Receptacle, Male Pins 0.197" (5.00mm) Board Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Receptacle, Male Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Board Mount | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,63520 € | 181,76 € |
| Unit Price without VAT: | 3,63520 € |
|---|---|
| Unit Price with VAT: | 4,32589 € |

