
1733855 | |
|---|---|
DigiKey Part Number | 1733855-ND |
Manufacturer | |
Manufacturer Product Number | 1733855 |
Description | TERM BLOCK 3POS 55DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,07740 € | 53,87 € |
| Unit Price without VAT: | 1,07740 € |
|---|---|
| Unit Price with VAT: | 1,28211 € |

