3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1733541

DigiKey Part Number
1733541-ND
Manufacturer
Manufacturer Product Number
1733541
Description
TERM BLOCK 3POS 35DEG 7.62MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
35° (145°) Angle with Board
Manufacturer
Phoenix Contact
Current
17.5 A
Series
Wire Gauge
14-26 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw
Number of Levels
1
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Positions Per Level
3
Screw Thread
M3
Pitch
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,11360 €155,68 €
Manufacturers Standard Package
Unit Price without VAT:3,11360 €
Unit Price with VAT:3,70518 €